DMC3401LDW-7 | |
---|---|
DigiKey Part Number | 31-DMC3401LDW-7TR-ND - Tape & Reel (TR) 31-DMC3401LDW-7CT-ND - Cut Tape (CT) 31-DMC3401LDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3401LDW-7 |
Description | MOSFET N/P-CH 30V 0.8A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Ta), 550mA (Ta) 290mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta), 550mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V, 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA, 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V, 800pC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V, 19pF @ 15V | |
Power - Max | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.18630 | ¥118.63 |
500 | ¥0.96778 | ¥483.89 |
1,000 | ¥0.71803 | ¥718.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60405 | ¥1,812.15 |
6,000 | ¥0.57752 | ¥3,465.12 |
9,000 | ¥0.49948 | ¥4,495.32 |
30,000 | ¥0.49011 | ¥14,703.30 |
75,000 | ¥0.40582 | ¥30,436.50 |
150,000 | ¥0.39958 | ¥59,937.00 |