DMC31D5UDJ-7B | |
---|---|
DigiKey Part Number | DMC31D5UDJ-7BDITR-ND - Tape & Reel (TR) DMC31D5UDJ-7BDICT-ND - Cut Tape (CT) DMC31D5UDJ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC31D5UDJ-7B |
Description | MOSFET N/P-CH 30V 0.22A SOT963 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 220mA, 200mA 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | DMC31D5UDJ-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 220mA, 200mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.38nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.6pF @ 15V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.97690 | ¥197.69 |
500 | ¥1.54344 | ¥771.72 |
1,000 | ¥1.25454 | ¥1,254.54 |
2,000 | ¥1.12146 | ¥2,242.92 |
5,000 | ¥1.06443 | ¥5,322.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.98840 | ¥9,884.00 |
30,000 | ¥0.96978 | ¥29,093.40 |