DMC3025LSD-13 | |
---|---|
DigiKey Part Number | DMC3025LSD-13DITR-ND - Tape & Reel (TR) DMC3025LSD-13DICT-ND - Cut Tape (CT) DMC3025LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3025LSD-13 |
Description | MOSFET N/P-CH 30V 6.5A/4.2A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A, 4.2A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC3025LSD-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A, 4.2A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 501pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19600 | ¥219.60 |
500 | ¥1.71480 | ¥857.40 |
1,000 | ¥1.39381 | ¥1,393.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24601 | ¥3,115.03 |
5,000 | ¥1.18266 | ¥5,913.30 |
12,500 | ¥1.09818 | ¥13,727.25 |
25,000 | ¥1.07750 | ¥26,937.50 |