DLLFSD01LPH4-7B | |
---|---|
DigiKey Part Number | 31-DLLFSD01LPH4-7BTR-ND - Tape & Reel (TR) 31-DLLFSD01LPH4-7BCT-ND - Cut Tape (CT) 31-DLLFSD01LPH4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLLFSD01LPH4-7B |
Description | DIODE GEN PURP 80V 100MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | DLLFSD01LPH4-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.80600 | ¥45.15 |
100 | ¥1.14360 | ¥114.36 |
250 | ¥0.88304 | ¥220.76 |
500 | ¥0.75252 | ¥376.26 |
1,000 | ¥0.51172 | ¥511.72 |
2,500 | ¥0.46152 | ¥1,153.80 |
5,000 | ¥0.40133 | ¥2,006.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24835 | ¥2,483.50 |