DGD21814S14-13 | |
---|---|
DigiKey Part Number | 31-DGD21814S14-13TR-ND - Tape & Reel (TR) 31-DGD21814S14-13CT-ND - Cut Tape (CT) 31-DGD21814S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD21814S14-13 |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥10.88200 | ¥108.82 |
25 | ¥9.25600 | ¥231.40 |
100 | ¥7.41990 | ¥741.99 |
250 | ¥6.52384 | ¥1,630.96 |
500 | ¥5.97618 | ¥2,988.09 |
1,000 | ¥5.52069 | ¥5,520.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.03412 | ¥12,585.30 |
5,000 | ¥4.73766 | ¥23,688.30 |
7,500 | ¥4.58814 | ¥34,411.05 |
12,500 | ¥4.42155 | ¥55,269.38 |
17,500 | ¥4.32365 | ¥75,663.88 |