DGD21814MS14-13 | |
---|---|
DigiKey Part Number | 31-DGD21814MS14-13TR-ND - Tape & Reel (TR) 31-DGD21814MS14-13CT-ND - Cut Tape (CT) 31-DGD21814MS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD21814MS14-13 |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO Type TH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥15.77000 | ¥157.70 |
25 | ¥13.52720 | ¥338.18 |
100 | ¥11.00230 | ¥1,100.23 |
250 | ¥9.77300 | ¥2,443.25 |
500 | ¥9.02234 | ¥4,511.17 |
1,000 | ¥8.39818 | ¥8,398.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.73203 | ¥19,330.08 |
5,000 | ¥7.32637 | ¥36,631.85 |
7,500 | ¥7.12187 | ¥53,414.03 |