DFLT12A-7 | |
---|---|
DigiKey Part Number | DFLT12ADITR-ND - Tape & Reel (TR) DFLT12ADICT-ND - Cut Tape (CT) DFLT12ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT12A-7 |
Description | TVS DIODE 12VWM 19.9VC PWRDI 123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 11.3A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLT12A-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69450 | ¥169.45 |
500 | ¥1.56890 | ¥784.45 |
1,000 | ¥1.06686 | ¥1,066.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98214 | ¥2,946.42 |
6,000 | ¥0.94134 | ¥5,648.04 |
9,000 | ¥0.84721 | ¥7,624.89 |
30,000 | ¥0.83465 | ¥25,039.50 |
75,000 | ¥0.80046 | ¥60,034.50 |