DESD5V0V1BDLP3-7 | |
---|---|
DigiKey Part Number | DESD5V0V1BDLP3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD5V0V1BDLP3-7 |
Description | TVS DIODE 5VWM 12.8VC ESN0603-2 |
Customer Reference | |
Detailed Description | 12.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X2-ESN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.8V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.3pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |