PESD5V0V1BCSF,315 | |
---|---|
DigiKey Part Number | 1727-PESD5V0V1BCSF,315TR-ND - Tape & Reel (TR) 1727-PESD5V0V1BCSF,315CT-ND - Cut Tape (CT) 1727-PESD5V0V1BCSF,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BCSF,315 |
Description | TVS DIODE 5VWM 12.8VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 8W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45874 | ¥229.37 |
1,000 | ¥0.31861 | ¥318.61 |
2,000 | ¥0.26390 | ¥527.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.21240 | ¥1,911.60 |
27,000 | ¥0.19647 | ¥5,304.69 |
63,000 | ¥0.16992 | ¥10,704.96 |
225,000 | ¥0.14124 | ¥31,779.00 |