DESD5V0S1BLD-7B | |
---|---|
DigiKey Part Number | DESD5V0S1BLD-7BDITR-ND - Tape & Reel (TR) DESD5V0S1BLD-7BDICT-ND - Cut Tape (CT) DESD5V0S1BLD-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0S1BLD-7B |
Description | TVS DIODE 5VWM 14VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.83080 | ¥83.08 |
500 | ¥0.67762 | ¥338.81 |
1,000 | ¥0.50275 | ¥502.75 |
2,000 | ¥0.42296 | ¥845.92 |
5,000 | ¥0.40437 | ¥2,021.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32838 | ¥3,283.80 |