DDZ9705S-7 | |
---|---|
DigiKey Part Number | DDZ9705SDITR-ND - Tape & Reel (TR) DDZ9705SDICT-ND - Cut Tape (CT) DDZ9705SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9705S-7 |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 13.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77664 | ¥388.32 |
1,000 | ¥0.53955 | ¥539.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46763 | ¥1,402.89 |
6,000 | ¥0.43378 | ¥2,602.68 |
9,000 | ¥0.35972 | ¥3,237.48 |
30,000 | ¥0.35337 | ¥10,601.10 |
75,000 | ¥0.31740 | ¥23,805.00 |
150,000 | ¥0.27508 | ¥41,262.00 |