DDC113TU-7-F | |
---|---|
DigiKey Part Number | 31-DDC113TU-7-FTR-ND - Tape & Reel (TR) 31-DDC113TU-7-FCT-ND - Cut Tape (CT) 31-DDC113TU-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC113TU-7-F |
Description | TRANS 2NPN PREBIAS 0.2W SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19120 | ¥119.12 |
500 | ¥0.97172 | ¥485.86 |
1,000 | ¥0.72090 | ¥720.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60649 | ¥1,819.47 |
6,000 | ¥0.57986 | ¥3,479.16 |
9,000 | ¥0.50149 | ¥4,513.41 |
30,000 | ¥0.49209 | ¥14,762.70 |
75,000 | ¥0.40746 | ¥30,559.50 |
150,000 | ¥0.40120 | ¥60,180.00 |