D5V0P4B5LP08-7 | |
---|---|
DigiKey Part Number | D5V0P4B5LP08-7DITR-ND - Tape & Reel (TR) D5V0P4B5LP08-7DICT-ND - Cut Tape (CT) D5V0P4B5LP08-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0P4B5LP08-7 |
Description | TVS DIODE 5.5VWM 13VC DFN0808-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0808-4 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0P4B5LP08-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.04840 | ¥104.84 |
500 | ¥0.85546 | ¥427.73 |
1,000 | ¥0.63470 | ¥634.70 |
2,000 | ¥0.53401 | ¥1,068.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51053 | ¥2,552.65 |
10,000 | ¥0.44154 | ¥4,415.40 |
25,000 | ¥0.43326 | ¥10,831.50 |
50,000 | ¥0.35875 | ¥17,937.50 |
125,000 | ¥0.35323 | ¥44,153.75 |