D3V3X4U10LP-7 | |
---|---|
DigiKey Part Number | D3V3X4U10LP-7DITR-ND - Tape & Reel (TR) D3V3X4U10LP-7DICT-ND - Cut Tape (CT) D3V3X4U10LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3X4U10LP-7 |
Description | TVS DIODE 3.3VWM 3VC U-DFN2510 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 18W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 450pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.98600 | ¥98.60 |
500 | ¥0.80406 | ¥402.03 |
1,000 | ¥0.59661 | ¥596.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50192 | ¥1,505.76 |
6,000 | ¥0.47986 | ¥2,879.16 |
9,000 | ¥0.45667 | ¥4,110.03 |