D12V0H1U2WS-7 | |
---|---|
DigiKey Part Number | D12V0H1U2WS-7DITR-ND - Tape & Reel (TR) D12V0H1U2WS-7DICT-ND - Cut Tape (CT) D12V0H1U2WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12V0H1U2WS-7 |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | D12V0H1U2WS-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35460 | ¥135.46 |
500 | ¥1.10488 | ¥552.44 |
1,000 | ¥0.81975 | ¥819.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68968 | ¥2,069.04 |
6,000 | ¥0.65938 | ¥3,956.28 |
9,000 | ¥0.57027 | ¥5,132.43 |
30,000 | ¥0.55958 | ¥16,787.40 |
75,000 | ¥0.46335 | ¥34,751.25 |
150,000 | ¥0.45622 | ¥68,433.00 |