BZX84B3V0-7-F | |
---|---|
DigiKey Part Number | BZX84B3V0-FDITR-ND - Tape & Reel (TR) BZX84B3V0-FDICT-ND - Cut Tape (CT) BZX84B3V0-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V0-7-F |
Description | DIODE ZENER 3V 300MW SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B3V0-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45876 | ¥229.38 |
1,000 | ¥0.31862 | ¥318.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26392 | ¥791.76 |
6,000 | ¥0.24958 | ¥1,497.48 |
9,000 | ¥0.21241 | ¥1,911.69 |
30,000 | ¥0.19647 | ¥5,894.10 |
75,000 | ¥0.16992 | ¥12,744.00 |
150,000 | ¥0.14125 | ¥21,187.50 |