BZT52C36LP-7 | |
---|---|
DigiKey Part Number | BZT52C36LPDITR-ND - Tape & Reel (TR) BZT52C36LPDICT-ND - Cut Tape (CT) BZT52C36LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36LP-7 |
Description | DIODE ZENER 36V 250MW 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.95530 | ¥477.65 |
1,000 | ¥0.74340 | ¥743.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48183 | ¥1,445.49 |
6,000 | ¥0.47391 | ¥2,843.46 |