BZT52C15Q-7-F | |
---|---|
DigiKey Part Number | 31-BZT52C15Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C15Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C15Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15Q-7-F |
Description | ZENER DIODE SOD123 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 370 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59110 | ¥59.11 |
500 | ¥0.49308 | ¥246.54 |
1,000 | ¥0.34260 | ¥342.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29695 | ¥890.85 |
6,000 | ¥0.27544 | ¥1,652.64 |
9,000 | ¥0.22842 | ¥2,055.78 |
30,000 | ¥0.22439 | ¥6,731.70 |
75,000 | ¥0.20154 | ¥15,115.50 |
150,000 | ¥0.17467 | ¥26,200.50 |