BCX56TA

DigiKey Part Number
BCX56TATR-ND - Tape & Reel (TR)
BCX56TACT-ND - Cut Tape (CT)
BCX56TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX56TA
Description
TRANS NPN 80V 1A SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BCX56TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38100¥23.81
100¥1.20190¥120.19
500¥1.06546¥532.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.58290¥582.90
2,000¥0.52169¥1,043.38
5,000¥0.51311¥2,565.55
Manufacturers Standard Package