BC807-25W-7 | |
---|---|
DigiKey Part Number | BC807-25WDITR-ND - Tape & Reel (TR) BC807-25WDICT-ND - Cut Tape (CT) BC807-25WDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25W-7 |
Description | TRANS PNP 45V 0.5A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76600 | ¥76.60 |
500 | ¥0.63906 | ¥319.53 |
1,000 | ¥0.44407 | ¥444.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38482 | ¥1,154.46 |
6,000 | ¥0.35696 | ¥2,141.76 |
9,000 | ¥0.29602 | ¥2,664.18 |
30,000 | ¥0.29080 | ¥8,724.00 |
75,000 | ¥0.26119 | ¥19,589.25 |
150,000 | ¥0.22637 | ¥33,955.50 |