EPZ1005D800-2R3T | |
---|---|
DigiKey Part Number | 3442-EPZ1005D800-2R3TTR-ND - Tape & Reel (TR) 3442-EPZ1005D800-2R3TCT-ND - Cut Tape (CT) 3442-EPZ1005D800-2R3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPZ1005D800-2R3T |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.77400 | ¥7.74 |
25 | ¥0.60200 | ¥15.05 |
50 | ¥0.49820 | ¥24.91 |
100 | ¥0.42930 | ¥42.93 |
250 | ¥0.34344 | ¥85.86 |
500 | ¥0.30910 | ¥154.55 |
1,000 | ¥0.25759 | ¥257.59 |
5,000 | ¥0.24041 | ¥1,202.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23183 | ¥2,318.30 |