BAW156T-7-F

DigiKey Part Number
BAW156T-FDITR-ND - Tape & Reel (TR)
BAW156T-FDICT-ND - Cut Tape (CT)
BAW156T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156T-7-F
Description
DIODE ARRAY GP 85V 125MA SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 85 V 125mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BAW156T-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.83100¥18.31
100¥0.89240¥89.24
500¥0.74414¥372.07
1,000¥0.51697¥516.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44806¥1,344.18
6,000¥0.41564¥2,493.84
9,000¥0.34467¥3,102.03
30,000¥0.33859¥10,157.70
75,000¥0.30412¥22,809.00
150,000¥0.26357¥39,535.50
Manufacturers Standard Package