BAS116T-7-F | |
---|---|
DigiKey Part Number | BAS116T-FDITR-ND - Tape & Reel (TR) BAS116T-FDICT-ND - Cut Tape (CT) BAS116T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116T-7-F |
Description | DIODE GEN PURP 85V 215MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89240 | ¥89.24 |
500 | ¥0.74414 | ¥372.07 |
1,000 | ¥0.51697 | ¥516.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44806 | ¥1,344.18 |
6,000 | ¥0.41564 | ¥2,493.84 |
9,000 | ¥0.34467 | ¥3,102.03 |
30,000 | ¥0.33859 | ¥10,157.70 |
75,000 | ¥0.30412 | ¥22,809.00 |
150,000 | ¥0.26357 | ¥39,535.50 |