B550CQ-13-F | |
---|---|
DigiKey Part Number | 31-B550CQ-13-FTR-ND - Tape & Reel (TR) 31-B550CQ-13-FCT-ND - Cut Tape (CT) 31-B550CQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B550CQ-13-F |
Description | DIODE SCHOTTKY 50V 5A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B550CQ-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88250 | ¥5,647.50 |
6,000 | ¥1.78341 | ¥10,700.46 |
9,000 | ¥1.68500 | ¥15,165.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.29400 | ¥42.94 |
100 | ¥2.97270 | ¥297.27 |
500 | ¥2.48354 | ¥1,241.77 |
1,000 | ¥2.11370 | ¥2,113.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.09000 | ¥50.90 |
100 | ¥3.32400 | ¥332.40 |
500 | ¥2.56384 | ¥1,281.92 |
1,000 | ¥2.31853 | ¥2,318.53 |