B3100-13-F

DigiKey Part Number
B3100-FDITR-ND - Tape & Reel (TR)
B3100-FDICT-ND - Cut Tape (CT)
B3100-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3100-13-F
Description
DIODE SCHOTTKY 100V 3A SMC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B3100-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.42500¥44.25
100¥3.07540¥307.54
500¥2.40088¥1,200.44
1,000¥1.95147¥1,951.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.74450¥5,233.50
6,000¥1.65578¥9,934.68
9,000¥1.53751¥13,837.59
30,000¥1.50855¥45,256.50
Manufacturers Standard Package