B270-13-F | |
---|---|
DigiKey Part Number | B270-FDITR-ND - Tape & Reel (TR) B270-FDICT-ND - Cut Tape (CT) B270-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B270-13-F |
Description | DIODE SCHOTTKY 70V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B270-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 mA @ 70 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.97690 | ¥197.69 |
500 | ¥1.54344 | ¥771.72 |
1,000 | ¥1.25454 | ¥1,254.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12146 | ¥3,364.38 |
6,000 | ¥1.06443 | ¥6,386.58 |
9,000 | ¥0.98841 | ¥8,895.69 |
30,000 | ¥0.96978 | ¥29,093.40 |