AZV393GTR-G1 | |
---|---|
DigiKey Part Number | AZV393GTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZV393GTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74922 | ¥6,996.88 |
8,000 | ¥1.63637 | ¥13,090.96 |
12,000 | ¥1.52351 | ¥18,282.12 |
28,000 | ¥1.44452 | ¥40,446.56 |