AS78L05RTR-E1 | |
---|---|
DigiKey Part Number | AS78L05RTR-E1DITR-ND - Tape & Reel (TR) AS78L05RTR-E1DICT-ND - Cut Tape (CT) AS78L05RTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05RTR-E1 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS78L05RTR-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.47400 | ¥24.74 |
25 | ¥2.23400 | ¥55.85 |
100 | ¥1.54300 | ¥154.30 |
250 | ¥1.29968 | ¥324.92 |
500 | ¥1.05586 | ¥527.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.81229 | ¥812.29 |
2,000 | ¥0.73102 | ¥1,462.04 |
5,000 | ¥0.69042 | ¥3,452.10 |
10,000 | ¥0.62950 | ¥6,295.00 |
25,000 | ¥0.58889 | ¥14,722.25 |
50,000 | ¥0.52797 | ¥26,398.50 |
100,000 | ¥0.51984 | ¥51,984.00 |