AS431BZTR-G1 | |
---|---|
DigiKey Part Number | 31-AS431BZTR-G1CT-ND - Cut Tape (CT) 31-AS431BZTR-G1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431BZTR-G1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.22400 | ¥55.60 |
100 | ¥1.40950 | ¥140.95 |
250 | ¥1.08816 | ¥272.04 |
500 | ¥0.92732 | ¥463.66 |
1,000 | ¥0.63054 | ¥630.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56873 | ¥1,137.46 |
6,000 | ¥0.49457 | ¥2,967.42 |
10,000 | ¥0.42039 | ¥4,203.90 |
50,000 | ¥0.37093 | ¥18,546.50 |
100,000 | ¥0.32889 | ¥32,889.00 |
200,000 | ¥0.32147 | ¥64,294.00 |