APX809S-31SR-7 | |
---|---|
DigiKey Part Number | APX809S-31SR-7DITR-ND - Tape & Reel (TR) APX809S-31SR-7DICT-ND - Cut Tape (CT) APX809S-31SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-31SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42440 | ¥60.61 |
100 | ¥1.80480 | ¥180.48 |
250 | ¥1.63596 | ¥408.99 |
500 | ¥1.35390 | ¥676.95 |
1,000 | ¥1.01539 | ¥1,015.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93080 | ¥2,792.40 |
6,000 | ¥0.87438 | ¥5,246.28 |
15,000 | ¥0.81796 | ¥12,269.40 |
30,000 | ¥0.75027 | ¥22,508.10 |
75,000 | ¥0.72207 | ¥54,155.25 |