APX809-31SAG-7 | |
---|---|
DigiKey Part Number | 31-APX809-31SAG-7TR-ND - Tape & Reel (TR) 31-APX809-31SAG-7CT-ND - Cut Tape (CT) 31-APX809-31SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-31SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809-31SAG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.32600 | ¥58.15 |
100 | ¥1.73080 | ¥173.08 |
250 | ¥1.56864 | ¥392.16 |
500 | ¥1.29830 | ¥649.15 |
1,000 | ¥0.97364 | ¥973.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89254 | ¥2,677.62 |
6,000 | ¥0.83845 | ¥5,030.70 |
15,000 | ¥0.78435 | ¥11,765.25 |
30,000 | ¥0.71944 | ¥21,583.20 |
75,000 | ¥0.69239 | ¥51,929.25 |