APX803L20-29C3-7 | |
---|---|
DigiKey Part Number | APX803L20-29C3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L20-29C3-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09179 | ¥3,275.37 |
6,000 | ¥1.02562 | ¥6,153.72 |
15,000 | ¥0.95946 | ¥14,391.90 |
30,000 | ¥0.88005 | ¥26,401.50 |
75,000 | ¥0.84697 | ¥63,522.75 |