AP7384-50V-A | |
---|---|
DigiKey Part Number | AP7384-50V-A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7384-50V-A |
Description | IC REG LIN 5V 50MA TO92 AMMO 2K |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.95497 | ¥1,909.94 |
6,000 | ¥0.89710 | ¥5,382.60 |
10,000 | ¥0.83922 | ¥8,392.20 |
50,000 | ¥0.74083 | ¥37,041.50 |
100,000 | ¥0.72347 | ¥72,347.00 |