AP7384-28Y-13 | |
---|---|
DigiKey Part Number | AP7384-28Y-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7384-28Y-13 |
Description | IC REG LIN 2.8V SOT89 T&R 2.5K |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06031 | ¥2,650.78 |
5,000 | ¥0.99606 | ¥4,980.30 |
12,500 | ¥0.93180 | ¥11,647.50 |
25,000 | ¥0.85469 | ¥21,367.25 |
62,500 | ¥0.82256 | ¥51,410.00 |