AP7361E-FGE-7 | |
---|---|
DigiKey Part Number | 31-AP7361E-FGE-7TR-ND - Tape & Reel (TR) 31-AP7361E-FGE-7CT-ND - Cut Tape (CT) 31-AP7361E-FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361E-FGE-7 |
Description | IC REG LINEAR POS ADJ 1A 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361E-FGE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.14490 | ¥214.49 |
250 | ¥1.82912 | ¥457.28 |
500 | ¥1.63530 | ¥817.65 |
1,000 | ¥1.47326 | ¥1,473.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26988 | ¥3,809.64 |
6,000 | ¥1.16883 | ¥7,012.98 |
9,000 | ¥1.11779 | ¥10,060.11 |
15,000 | ¥1.06086 | ¥15,912.90 |
21,000 | ¥1.02739 | ¥21,575.19 |
30,000 | ¥0.99506 | ¥29,851.80 |
75,000 | ¥0.92487 | ¥69,365.25 |