AP7313-15SRG-7 | |
---|---|
DigiKey Part Number | 31-AP7313-15SRG-7TR-ND - Tape & Reel (TR) 31-AP7313-15SRG-7CT-ND - Cut Tape (CT) 31-AP7313-15SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-15SRG-7 |
Description | IC REG LIN 1.5V 150MA SOT23R-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-15SRG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.54520 | ¥63.63 |
100 | ¥1.89480 | ¥189.48 |
250 | ¥1.71684 | ¥429.21 |
500 | ¥1.42096 | ¥710.48 |
1,000 | ¥1.06571 | ¥1,065.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97686 | ¥2,930.58 |
6,000 | ¥0.91767 | ¥5,506.02 |
15,000 | ¥0.85846 | ¥12,876.90 |
30,000 | ¥0.78742 | ¥23,622.60 |
75,000 | ¥0.75781 | ¥56,835.75 |