AP5725WG-7 | |
---|---|
DigiKey Part Number | AP5725WG-7DITR-ND - Tape & Reel (TR) AP5725WG-7DICT-ND - Cut Tape (CT) AP5725WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5725WG-7 |
Description | IC LED DRV RGLTR PWM 750MA SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP5725WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.88360 | ¥72.09 |
100 | ¥2.30720 | ¥230.72 |
250 | ¥2.14196 | ¥535.49 |
500 | ¥1.81262 | ¥906.31 |
1,000 | ¥1.45048 | ¥1,450.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45053 | ¥4,351.59 |