AP33771CFBZ-13-FA01 | |
---|---|
DigiKey Part Number | 31-AP33771CFBZ-13-FA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP33771CFBZ-13-FA01 |
Description | USB EXT POWER RANGE W-DFN3030-14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-DFN3030-14 (Type A1) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.3mA | |
Voltage - Supply | 3.3V ~ 31V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-14 (Type A1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.23238 | ¥15,697.14 |
6,000 | ¥4.97076 | ¥29,824.56 |
15,000 | ¥4.78390 | ¥71,758.50 |