AP33771-EVB | |
---|---|
DigiKey Part Number | 31-AP33771-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AP33771-EVB |
Description | EVAL BOARD FOR AP33771 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP33771 USB Type-C® Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | AP33771 | |
Primary Attributes | 3.3V ~ 24V Input Voltage | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.91000 | ¥371.91 |