AP2553FDC-7R | |
---|---|
DigiKey Part Number | AP2553FDC-7RDITR-ND - Tape & Reel (TR) AP2553FDC-7RDICT-ND - Cut Tape (CT) AP2553FDC-7RDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2553FDC-7R |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥3.59760 | ¥89.94 |
100 | ¥2.79180 | ¥279.18 |
250 | ¥2.39532 | ¥598.83 |
500 | ¥2.15200 | ¥1,076.00 |
1,000 | ¥1.94907 | ¥1,949.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53716 | ¥4,611.48 |
6,000 | ¥1.43798 | ¥8,627.88 |
15,000 | ¥1.33881 | ¥20,082.15 |
30,000 | ¥1.26939 | ¥38,081.70 |