AP2411MP-13 | |
---|---|
DigiKey Part Number | AP2411MP-13DITR-ND - Tape & Reel (TR) AP2411MP-13DICT-ND - Cut Tape (CT) AP2411MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411MP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.83960 | ¥70.99 |
100 | ¥2.27150 | ¥227.15 |
250 | ¥2.10968 | ¥527.42 |
500 | ¥1.78508 | ¥892.54 |
1,000 | ¥1.37941 | ¥1,379.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25767 | ¥3,144.18 |
5,000 | ¥1.17653 | ¥5,882.65 |
12,500 | ¥1.09538 | ¥13,692.25 |
25,000 | ¥1.03859 | ¥25,964.75 |
62,500 | ¥1.01425 | ¥63,390.63 |