AP2205-50Y-13 | |
---|---|
DigiKey Part Number | AP2205-50Y-13DITR-ND - Tape & Reel (TR) AP2205-50Y-13DICT-ND - Cut Tape (CT) AP2205-50Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-50Y-13 |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2205-50Y-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.07360 | ¥76.84 |
100 | ¥2.28730 | ¥228.73 |
250 | ¥2.07280 | ¥518.20 |
500 | ¥1.71536 | ¥857.68 |
1,000 | ¥1.28656 | ¥1,286.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17936 | ¥2,948.40 |
5,000 | ¥1.10788 | ¥5,539.40 |
12,500 | ¥1.03641 | ¥12,955.12 |
25,000 | ¥0.95063 | ¥23,765.75 |
62,500 | ¥0.91490 | ¥57,181.25 |