AP2161FMG-7 | |
---|---|
DigiKey Part Number | AP2161FMGDITR-ND - Tape & Reel (TR) AP2161FMGDICT-ND - Cut Tape (CT) AP2161FMGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89367 | ¥5,681.01 |
6,000 | ¥1.76307 | ¥10,578.42 |
15,000 | ¥1.69777 | ¥25,466.55 |
30,000 | ¥1.63247 | ¥48,974.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.04920 | ¥101.23 |
100 | ¥3.30440 | ¥330.44 |
250 | ¥3.06916 | ¥767.29 |
500 | ¥2.61204 | ¥1,306.02 |
1,000 | ¥2.08956 | ¥2,089.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.19280 | ¥104.82 |
100 | ¥3.42170 | ¥342.17 |
250 | ¥3.17808 | ¥794.52 |
500 | ¥2.70474 | ¥1,352.37 |
1,000 | ¥2.16373 | ¥2,163.73 |