AP1501-K5G-13 | |
---|---|
DigiKey Part Number | 31-AP1501-K5G-13TR-ND - Tape & Reel (TR) 31-AP1501-K5G-13CT-ND - Cut Tape (CT) 31-AP1501-K5G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-K5G-13 |
Description | IC REG BUCK ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501-K5G-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.79000 | ¥227.90 |
25 | ¥21.54920 | ¥538.73 |
100 | ¥18.67570 | ¥1,867.57 |
250 | ¥17.71776 | ¥4,429.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥15.89809 | ¥12,718.47 |
1,600 | ¥13.40799 | ¥21,452.78 |
2,400 | ¥12.73761 | ¥30,570.26 |
5,600 | ¥12.25875 | ¥68,649.00 |