TS2596CM5 RNG | |
---|---|
DigiKey Part Number | 1801-TS2596CM5RNGTR-ND - Tape & Reel (TR) 1801-TS2596CM5RNGCT-ND - Cut Tape (CT) 1801-TS2596CM5RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2596CM5 RNG |
Description | IC REG BUCK ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TS2596CM5 RNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.5V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.58100 | ¥205.81 |
25 | ¥19.41680 | ¥485.42 |
100 | ¥16.54420 | ¥1,654.42 |
250 | ¥15.53412 | ¥3,883.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.59239 | ¥10,873.91 |
1,600 | ¥11.26231 | ¥18,019.70 |
2,400 | ¥10.48558 | ¥25,165.39 |
5,600 | ¥10.09723 | ¥56,544.49 |