AL5873T16E-13 | |
---|---|
DigiKey Part Number | 31-AL5873T16E-13-ND |
Manufacturer | |
Manufacturer Product Number | AL5873T16E-13 |
Description | LED Linear Driver TSSOP-16EP T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 250mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.58000 | ¥95.80 |
25 | ¥9.09600 | ¥227.40 |
100 | ¥7.47220 | ¥747.22 |
250 | ¥6.98496 | ¥1,746.24 |
500 | ¥6.17280 | ¥3,086.40 |
1,000 | ¥4.87336 | ¥4,873.36 |
2,500 | ¥4.54842 | ¥11,371.05 |
5,000 | ¥4.32101 | ¥21,605.05 |