AH3781-SA-7 | |
---|---|
DigiKey Part Number | AH3781-SA-7DITR-ND - Tape & Reel (TR) AH3781-SA-7DICT-ND - Cut Tape (CT) AH3781-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3781-SA-7 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5.8mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.06700 | ¥50.67 |
25 | ¥4.36960 | ¥109.24 |
50 | ¥4.21160 | ¥210.58 |
100 | ¥3.58840 | ¥358.84 |
500 | ¥3.12028 | ¥1,560.14 |
1,000 | ¥2.73017 | ¥2,730.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61319 | ¥7,839.57 |