AH1802-WG-7 | |
---|---|
DigiKey Part Number | AH1802-WG-7DITR-ND - Tape & Reel (TR) AH1802-WG-7DICT-ND - Cut Tape (CT) AH1802-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1802-WG-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH1802-WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.31320 | ¥132.83 |
50 | ¥5.12460 | ¥256.23 |
100 | ¥4.36520 | ¥436.52 |
500 | ¥3.79604 | ¥1,898.02 |
1,000 | ¥3.32152 | ¥3,321.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.17916 | ¥9,537.48 |
6,000 | ¥2.94193 | ¥17,651.58 |
9,000 | ¥2.75213 | ¥24,769.17 |
15,000 | ¥2.68570 | ¥40,285.50 |
30,000 | ¥2.60977 | ¥78,293.10 |