AH1383-SA-7 | |
---|---|
DigiKey Part Number | 31-AH1383-SA-7TR-ND - Tape & Reel (TR) 31-AH1383-SA-7CT-ND - Cut Tape (CT) 31-AH1383-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1383-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 1mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.06600 | ¥20.66 |
25 | ¥1.81240 | ¥45.31 |
50 | ¥1.70200 | ¥85.10 |
100 | ¥1.45120 | ¥145.12 |
500 | ¥1.19986 | ¥599.93 |
1,000 | ¥1.00459 | ¥1,004.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94879 | ¥2,846.37 |
6,000 | ¥0.89297 | ¥5,357.82 |
9,000 | ¥0.83716 | ¥7,534.44 |
15,000 | ¥0.79530 | ¥11,929.50 |
30,000 | ¥0.78135 | ¥23,440.50 |