AH1382-SA-7 | |
---|---|
DigiKey Part Number | 31-AH1382-SA-7TR-ND - Tape & Reel (TR) 31-AH1382-SA-7CT-ND - Cut Tape (CT) 31-AH1382-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1382-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.2mT Trip, 0.8mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 1mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.75040 | ¥43.76 |
50 | ¥1.64360 | ¥82.18 |
100 | ¥1.40140 | ¥140.14 |
500 | ¥1.15874 | ¥579.37 |
1,000 | ¥0.97015 | ¥970.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91627 | ¥2,748.81 |
6,000 | ¥0.86236 | ¥5,174.16 |
9,000 | ¥0.80847 | ¥7,276.23 |
15,000 | ¥0.76804 | ¥11,520.60 |
30,000 | ¥0.75456 | ¥22,636.80 |